
High-speed LVDS transceiver for interface applications, supporting data rates up to 500Mbps. This surface mount device operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and a maximum supply current of 15mA. Featuring a 4.5ns propagation and turn-on delay, it offers a single driver and single receiver configuration within an 8-pin SOIC package. RoHS compliant and lead-free, this component is designed for reliable operation across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDM179D technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 635mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM179D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
