
LVDS transceiver supporting a 500Mbps data rate. Features a 3.3V operating supply voltage, with a range of 3V to 3.6V. This surface mount component operates within a temperature range of -40°C to 85°C and offers a propagation delay of 4.5ns. The device is RoHS compliant and packaged in an 8-pin VSSOP.
Texas Instruments SN65LVDM179DGK technical specifications.
| Package/Case | MSOP |
| Data Rate | 500Mbps |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM179DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
