The SN65LVDM179 is a single 500Mbps bus transceiver with an operating supply voltage of 3.3V and a supply current of 15mA. It is packaged in an MSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the SN65LVDM179 series and is not radiation hardened.
Texas Instruments SN65LVDM179DGKRG4 technical specifications.
| Package/Case | MSOP |
| Data Rate | 500Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVDM179 |
| Supply Current | 15mA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM179DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.