
The SN65LVDM180D is a surface mount bus transceiver with a data rate of 500Mbps. It operates over a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a power dissipation of 987mW. It is packaged in a SOIC package and is available in quantities of 50. The transceiver has a propagation delay of 4.5ns and a turn-on delay time of 4.5ns.
Texas Instruments SN65LVDM180D technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 987mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM180D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
