
Full-duplex LVDM transceiver for high-speed data transmission up to 500Mbps. Features one driver and one receiver for bidirectional communication. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Housed in a 14-pin SOIC package for surface mounting. Offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. This lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDM180DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 987mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM180DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
