
Dual multiplexed LVDM repeater, surface mountable in a 16-SOIC package. Features a 250Mbps data rate with LVDS input and translator logic function. Operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V. Supports two transceivers, two drivers, and two receivers, with a propagation delay of 6ns. Designed for operation between -40°C and 85°C, this RoHS compliant component offers lead-free packaging.
Texas Instruments SN65LVDM22D technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Input | LVDS |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
