
Texas Instruments SN65LVDM22DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM22DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
