
The SN65LVDM22DRG4 is a bus transceiver from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is surface mountable and has an operating supply current of 27mA. It is available in a tape and reel packaging with 2500 units per package and is compliant with RoHS regulations.
Texas Instruments SN65LVDM22DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM22DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
