
The SN65LVDM22PW is a dual 400Mbps translator with two elements and two receivers. It operates over a temperature range of -40°C to 85°C and is powered by a 3V to 3.6V supply voltage. The device is packaged in a lead-free TSSOP-16 package and is RoHS compliant. It has a propagation delay of 6ns and a power dissipation of 839mW.
Texas Instruments SN65LVDM22PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM22PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
