
The SN65LVDM22PWR is a 250Mbps bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device is mounted on the surface and has a maximum supply current of 27mA. It is available in a TSSOP package and is compliant with RoHS regulations.
Texas Instruments SN65LVDM22PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 27mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM22PWR to view detailed technical specifications.
No datasheet is available for this part.