
Quad LVDM Driver, a surface mountable integrated circuit, operates with a 3.3V supply voltage, supporting a data rate of 150Mbps. This bus transceiver features four drivers and four transmitters, housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LVDM31D technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Height | 1.58mm |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10mA |
| Output Voltage | 1.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
