
The SN65LVDM320DGGR is a single-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 630Mbps and is powered by a supply voltage of up to 3.6V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C. The SN65LVDM320DGGR is RoHS compliant and is available in quantities of 2000 per reel.
Texas Instruments SN65LVDM320DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM320DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
