
The SN65LVDS047DRG4 is a 4-channel LVDS transceiver from Texas Instruments, operating at a maximum data rate of 400Mbps. It is packaged in a SOIC package and is rated for operation between -40°C and 85°C. The device is designed for surface mount applications and has a maximum power dissipation of 950mW. It is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments SN65LVDS047DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS047DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
