
Quad LVDS driver and receiver IC, featuring a flow-through pinout in a 16-TSSOP package. Supports data rates up to 400Mbps with a propagation delay of 2.8ns. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Designed for surface mounting and packaged on tape and reel, this component offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN65LVDS047PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS047PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
