
Quad LVDS Receiver, a high-speed interface IC, supports a 400Mbps data rate with a 3.7ns propagation delay. This surface mountable component operates from a 3V to 3.6V supply voltage, featuring a 3.3V nominal operating voltage and a low 15mA supply current. Designed for demanding environments, it functions across a -40°C to 85°C temperature range with a maximum power dissipation of 950mW. The SOIC package offers a flow-through pinout for efficient board layout.
Texas Instruments SN65LVDS048ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 15mA |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS048ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
