
Quad LVDS Receiver, 400Mbps data rate, 3.3V operating supply voltage, featuring a flow-through pinout in a 16-TSSOP package for surface mounting. This integrated circuit offers four LVDS receiver channels, with a propagation delay of 3.7ns and turn-on delay time of 3.7ns. Operating across a temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 774mW. The component is lead-free and RoHS compliant.
Texas Instruments SN65LVDS048APWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 8mA |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS048APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
