
Dual high-speed differential transceiver supporting 400Mbps data rates. Features full-duplex operation with two channels, each comprising a driver and receiver. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a 16-TSSOP with SMD/SMT termination, suitable for operation between -40°C and 85°C. RoHS compliant with a propagation delay of 3.5ns.
Texas Instruments SN65LVDS049PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS049PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
