
High-speed differential transceiver supporting a 400Mbps data rate. Features dual drivers and dual receivers within a 16-TSSOP package. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and exhibits a 3.5ns propagation delay. This lead-free, RoHS-compliant component is designed for operation across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS049PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS049PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
