
Dual high-speed differential transceiver, operating at 400Mbps, featuring a full-duplex simplex/duplex configuration. This integrated circuit offers two drivers and two receivers, with a propagation delay of 3.5ns and turn-on delay time of 3.5ns. Designed for a 3.3V operating supply voltage, it functions within a temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and housed in a 16-TSSOP package.
Texas Instruments SN65LVDS049PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774W |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS049PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
