
Dual LVDS transceiver, TIA/EIA-644 compliant, supporting a 400Mbps data rate. Features 2 drivers and 2 receivers with LVDS interface. Operates from a 3.3V supply voltage, with a minimum of -500mV and maximum of 4V. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component offers a propagation delay of 2.7ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS050D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS050D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
