
Dual LVDS transceiver, TIA/EIA-644 compliant, supporting a 400Mbps data rate. Features two drivers and two receivers within a 16-SOIC package for surface mounting. Operates across a wide temperature range of -40°C to 85°C with a supply voltage of 3V to 3.6V. This lead-free, RoHS-compliant component offers a propagation delay of 2.7ns.
Texas Instruments SN65LVDS050DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS050DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
