
High-speed differential line transceiver and receiver with a 400Mbps data rate. Features 2 drivers and 2 receivers, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Surface mountable in a TSSOP package, this RoHS compliant component offers a 2.7ns propagation delay and a maximum power dissipation of 839mW. Designed for general interface applications, it operates across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS050PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS050PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
