
High-speed dual LVDS transceiver supporting 400Mbps data rates. Features independent driver enable for flexible control. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and consumes 20mA supply current. This surface-mount SOIC package component offers a propagation delay of 2.7ns and is RoHS compliant. Designed for full-duplex communication with two drivers and two receivers.
Texas Instruments SN65LVDS051D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005644oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS051D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
