
High-speed differential line transceiver and receiver IC, supporting data rates up to 100Mbps. Features two drivers and two receivers, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Packaged in a 16-SOIC surface-mount case, this component offers a propagation delay of 2.7ns and a turn-on delay time of 2.7ns. It operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN65LVDS051DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005644oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS051DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
