
400Mbps LVDS clock fanout buffer, featuring 4 LVDS outputs and 4 LVDS inputs. This surface mount integrated circuit operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 23mA supply current. It offers a 4.2ns propagation delay and turn-on delay time, with a maximum power dissipation of 950mW. Packaged in a 16-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDS104D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS104D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
