
400Mbps LVDS clock fanout buffer, featuring 4 LVDS outputs and 4 LVDS inputs. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and a supply current of 23mA. This surface mountable integrated circuit, housed in a 16-SOIC package, supports frequencies up to 400MHz with a propagation delay of 4.2ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN65LVDS104DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS104DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
