
LVDS Repeater IC, 400Mbps data rate and 400MHz frequency. Features 4 LVDS drivers and 4 LVDS receivers. Operates with a 3V to 3.6V supply voltage and 23mA typical supply current. Packaged in a 16-pin TSSOP for surface mounting, with a propagation delay of 4.2ns. RoHS compliant and lead-free.
Texas Instruments SN65LVDS104PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Height | 1.15mm |
| Input | LVDS |
| Input Current | -20uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002116oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS104PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
