
1:4 LVDS Clock Fanout Buffer, designed for high-speed clock distribution. Features a 400Mbps data rate and 400MHz frequency, with a low propagation delay of 4.2ns. Operates from a 3V to 3.6V supply voltage, typically at 3.3V, with a low operating current of 23mA. Packaged in a 16-TSSOP surface-mount configuration, measuring 5mm x 4.4mm x 1.2mm. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component offers reliable clock buffering.
Texas Instruments SN65LVDS104PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Height | 1.2mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002116oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS104PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
