
Dual LVDS transceiver for high-speed data transmission, supporting up to 400Mbps. Features a wide operating supply voltage range of 2.4V to 3.6V, with a typical operating voltage of 2.7V. This surface-mount component is housed in a 16-TSSOP package and operates across an industrial temperature range of -40°C to 85°C. Includes two drivers and two receivers, with a propagation delay of 5.2ns. RoHS compliant and lead-free.
Texas Instruments SN65LVDS1050PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1050PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
