
Dual LVDS transceiver supporting 400Mbps data rates, featuring a 2.4V to 3.6V operating supply voltage range. This surface-mount integrated circuit offers two LVDS channels with LVTTL input compatibility. Designed for operation from -40°C to 85°C, it is packaged in a 16-TSSOP on tape and reel. The device provides two drivers and two receivers, with a typical propagation delay of 5.2ns.
Texas Instruments SN65LVDS1050PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1050PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
