
Texas Instruments SN65LVDS108DBTG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Number of Receivers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.277kW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS108DBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
