
Dual 4-port LVDS repeater, this integrated circuit offers a 400Mbps data rate with LVDS input. Featuring 8 drivers and 2 receivers, it functions as a buffer and translator. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 46mA current. Packaged in a 38-TSSOP for surface mounting, it supports a temperature range of -40°C to 85°C. Propagation and turn-on delay times are 4.5ns.
Texas Instruments SN65LVDS109DBT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Input | LVDS |
| Lead Free | Lead Free |
| Logic Function | Buffer, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.277W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.277W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS109DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
