
The SN65LVDS109DBTR is an 8-channel LVDS transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1.277W and a maximum supply voltage of 3.6V. The device is packaged in a TSSOP-38 package and is suitable for surface mount applications. It is RoHS compliant and has a data rate of 400Mbps.
Texas Instruments SN65LVDS109DBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.277W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.277W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS109DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
