
1:16 LVDS Clock Fanout Buffer, this interface IC features 16 drivers and 16 outputs, supporting a 400Mbps data rate. Operating from a 3V to 3.6V supply voltage with a typical 3.3V, it offers a propagation delay of 4.7ns. The device is housed in a lead-free, surface-mount TSSOP package, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS116DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.094W |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Outputs | 16 |
| Number of Receivers | 16 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 115mA |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS116DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
