
1:16 LVDS Clock Fanout Buffer, this integrated circuit offers a 400Mbps data rate and operates at frequencies up to 315MHz. Featuring 16 drivers and 16 outputs, it supports a wide operating temperature range from -40°C to 85°C with a supply voltage between 3V and 3.6V. The surface mountable component is housed in a 64-TSSOP package, with a propagation delay of 4.7ns and a turn-on delay time of 4.7ns. This lead-free and RoHS compliant device is designed for efficient clock distribution.
Texas Instruments SN65LVDS116DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Outputs | 16 |
| Number of Receivers | 16 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 115mA |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS116DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
