
1:16 LVDS Clock Fanout Buffer, a surface mount integrated circuit, offers a 400Mbps data rate with a 4.7ns propagation delay. This bus transceiver operates from a 3V to 3.6V supply voltage, typically 3.3V, with a maximum operating supply current of 115mA. Packaged in a 64-TSSOP, it features 16 drivers and 16 outputs, suitable for applications within a -40°C to 85°C temperature range. The component is lead-free and RoHS compliant.
Texas Instruments SN65LVDS116DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Outputs | 16 |
| Number of Receivers | 16 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 115mA |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS116DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
