
16-channel LVDS line transceiver supporting 400Mbps data rates and 315MHz frequency. Features 16 drivers and 16 receivers in a 64-pin TSSOP surface mount package. Operates with a 3V to 3.6V supply voltage, typically 3.3V, with a 115mA operating supply current. Offers a propagation delay of 4.7ns and a turn-on delay time of 4.7ns. Maximum operating temperature is 85°C, with a minimum of -40°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN65LVDS116DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 315MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Outputs | 16 |
| Number of Receivers | 16 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 115mA |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS116DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
