
Dual 8-port LVDS repeater for high-speed data transmission. Features 16 drivers and 2 receivers with a maximum data rate of 400Mbps. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a 64-TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 4.5ns and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS117DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.094W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 122mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS117DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
