
Dual 8-port LVDS repeater IC, featuring 16 drivers and 2 receivers, operates with a 3V to 3.6V supply voltage and a 3.3V nominal voltage. This surface mount component supports a 400Mbps data rate with a 4.5ns propagation and turn-on delay. Packaged in a 64-TSSOP, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LVDS117DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.094W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 122mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS117DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
