
The SN65LVDS125DBT is a single multiplexer from Texas Instruments, packaged in a TFSOP-38 package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is part of the 65LVDS series and is designed for single supply type applications.
Texas Instruments SN65LVDS125DBT technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS125DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
