
The SN65LVDS151DAG4 is a single-ended bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum power dissipation of 1.453W and features a data rate of up to 200Mbps. The device is RoHS compliant and is packaged in a TSSOP package, suitable for surface mount applications.
Texas Instruments SN65LVDS151DAG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.453W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.453W |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS151DAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
