
The SN65LVDS151DAR is a 3.3V bus transceiver with a data rate of 200Mbps, packaged in a TSSOP-32 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 1.453W and a propagation delay of 5.8ns. It is designed for surface mount applications and is available in quantities of 2000 units per reel.
Texas Instruments SN65LVDS151DAR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.453W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.453W |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS151DAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
