
This bus transceiver IC features a receiver-deserializer function, operating at a 200Mbps data rate. It supports a 3.3V operating supply voltage, with a range of 3V to 3.6V. The component is housed in a 32-TSSOP package, designed for surface mounting, and offers 10 drivers and 1 receiver. With a propagation delay of 15ns and a turn-on delay time of 15ns, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LVDS152DAR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.453W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.453W |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 15ns |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS152DAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
