
Texas Instruments SN65LVDS16DRFT technical specifications.
| Data Rate | 4000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 161mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 48mA |
| Output Current | 400uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 340ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS16DRFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
