
Single full-duplex LVDS transceiver, operating at 400Mbps, features a reduced pinout in an 8-VSSOP package. This surface-mount integrated circuit supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. It offers a propagation delay of 2.7ns and a turn-on delay time of 2.7ns, with a maximum power dissipation of 424mW. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LVDS179DGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
