
Single full-duplex LVDS transceiver, ideal for high-speed data transmission up to 400Mbps. This interface IC features one driver and one receiver, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Housed in an 8-VSSOP surface-mount package, it offers a propagation delay of 2.7ns and a turn-on delay time of 2.7ns. Designed for operation across a wide temperature range of -40°C to 85°C, this RoHS compliant component has a maximum power dissipation of 424mW and a supply current of 12mA.
Texas Instruments SN65LVDS179DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Propagation Delay | 2.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
