
High-speed differential line driver and receiver with a 400Mbps data rate. This transceiver operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Featuring a 1-driver, 1-receiver configuration, it offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. Packaged in an 8-VSSOP with dimensions of 3mm x 3mm x 1.07mm, it supports an extended temperature range from -55°C to 125°C.
Texas Instruments SN65LVDS179MDGKREP technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Thickness | 970um |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179MDGKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
