
Texas Instruments SN65LVDS17DRFTG4 technical specifications.
| Data Rate | 4000Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS17DRFTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.