
Single full-duplex LVDS transceiver, operating at up to 400Mbps, features a 3.3V supply voltage range of 3V to 3.6V. This surface mountable SOIC package component offers a propagation delay of 2.7ns and a turn-on delay time of 2.7ns. With a maximum power dissipation of 1.11W and a supply current of 12mA, it operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free, packaged in tape and reel.
Texas Instruments SN65LVDS180DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS180DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
