
Single full-duplex LVDS transceiver for high-speed data transmission. Features a 400Mbps data rate and LVDS interface. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 12mA current. Packaged in a 14-TSSOP for surface mounting, this transceiver offers a 2.7ns propagation delay and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN65LVDS180PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS180PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
